- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- MDSSRL
MDSSRL
ITT CANNON
D-Sub Contact - Signal - Female Socket - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Contact - Signal - Female Socket - Crimp Termination.
Search Keywords: MDSSRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDSSRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:8
-
Wire Size:26-30 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Palladium Nickel
-
Maximum Current Rating:1 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
35 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$3,495.63
3
$3,478.15
5 +
$3,460.76
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Contact SKT 8 Size Crimp ST Cable Mount 26-30AWG Reel
In Stock:
15
Minimum Order:
1