Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121661-0563

Contact SKT 8 Size Crimp ST Cable Mount 26-30AWG Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT 8 Size Crimp ST Cable Mount 26-30AWG Reel
Search Keywords: 1216610563
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121661-0563
  • Alias/AKA:
    MDSSRL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    8
  • Wire Size:
    26-30 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Palladium Nickel
  • Maximum Current Rating:
    1 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121661-0563 RoHS compliant?
Yes, 121661-0563 is RoHS compliant.
What is the lead time for 121661-0563?
The standard lead time for 121661-0563 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
35 Weeks can ship 6/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3,789.95
3
$3,780.47
5 +
$3,771.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!