Available Replacements
ROHs Equivalent
154172-0020 154172-0020 ITT CANNON
154172-0020

ITT CANNON

In Stock: 13

Minimum Order: 3

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M83513/03-B11N

Microminiature rectangular connector mounting hardware kit per MIL-DTL-83513/5 specification for Micro-D connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Microminiature rectangular connector mounting hardware kit per MIL-DTL-83513/5 specification for Micro-D connectors.
Search Keywords: M8351303B11N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M83513/03-B11N
Alias/AKA: 154172-0020-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Physical Shock: 50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
Termination Type: 72" Min, M22759/33 #26AWG, White
Insulator Material: contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
Current Rating: 3 A max.
Contact Material: gold plated copper alloy
Shell Material: Aluminum
Disclaimer: Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Series: Micro "D" Metal Shell
Contact Type: Crimp
Gender: Pin
Arrangement: 15 Contact
Shell Finish: Electroless Nickel
Dielectric Withstanding Voltage: 600 VAC at sea level 150 VAC at 70,00 altitude
Durability Rating: 500 cycles of mating and unmating, 500 CPH max.
Saltspray: 48 hours
Vibration: 20Gs, 10-2000 Hz. 12 hours
Moisture Resistance: Insulator resistance > 100 megohms
Contact Resistance: 8 milliohms max.
Thermal Shock: -55°/+125 °
Insulator Resistance: 5000 megohms min.
Coupling: Friction Coupling
Hardware: No Hardware
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M83513/03-B11N RoHS compliant?
No, M83513/03-B11N is not RoHS compliant.
What is the lead time for M83513/03-B11N?
The standard lead time for M83513/03-B11N is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
MOQ for out of Stock Qty:
3
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$80.15
3
$79.95
5
$79.36
8
$78.77
10 +
$69.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!