- Home ›
- All Products›
- 154172-0020
Available Replacements
Non-RoHS Equivalent
ITT CANNON
154172-0020
MICRO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MICRO
Search Keywords: 1541720020
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154172-0020 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Durability Rating: | 500 cycles of mating and unmating, 500 CPH max. |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Contact Resistance: | 8 milliohms max. |
| Saltspray: | 48 hours |
| Arrangement: | 15 Contact |
| Current Rating: | 3 A max. |
| Physical Shock: | 50 Gs, 3 axes, 6 milisecond duration sawtooth pulse |
| Termination Type: | 72" Min, M22759/33 #26AWG, White |
| Hardware: | No Hardware |
| Shell Finish: | Electroless Nickel |
| Contact Type: | Crimp |
| Gender: | Pin |
| Dielectric Withstanding Voltage: | 600 VAC at sea level 150 VAC at 70,00 altitude |
| Shell Material: | Aluminum |
| Series: | Micro "D" Metal Shell |
| Thermal Shock: | -55°/+125 ° |
| Insulator Resistance: | 5000 megohms min. |
| Contact Material: | gold plated copper alloy |
| Moisture Resistance: | Insulator resistance > 100 megohms |
| Vibration: | 20Gs, 10-2000 Hz. 12 hours |
| Insulator Material: | contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate |
| Coupling: | Friction Coupling |
Frequently Asked Questions
Is 154172-0020 RoHS compliant?
Yes, 154172-0020 is RoHS compliant.
What is the lead time for 154172-0020?
The standard lead time for 154172-0020 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
5 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3
$117.27
5
$105.54
8
$92.36
10 +
$90.50
Click for Quote
Log in
to unlock special pricing