M83513/03-A16N

ITT CANNON

Cable Assembly Coaxial 1.828m 26AWG 9 POS D-Sub PIN Crimp

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Cable Assembly Coaxial 1.828m 26AWG 9 POS D-Sub PIN Crimp
Search Keywords: M8351303A16N
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    ITT CANNON
  • 部件编号:
    M83513/03-A16N
  • Alias/AKA:
    154170-0023-MS
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Saltspray:
    48 hours
  • Insulator Resistance:
    5000 megohms min.
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Termination Type:
    120" Min, M22759/33 #26AWG, White
  • Contact Resistance:
    8 milliohms max.
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Shell Finish:
    Electroless Nickel
  • Contact Material:
    gold plated copper alloy
  • Current Rating:
    3 A max.
  • Coupling:
    Friction Coupling
  • Thermal Shock:
    -55°/+125 °
  • Hardware:
    No Hardware
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Shell Material:
    Aluminum
  • Series:
    Micro "D" Metal Shell
  • Gender:
    Pin
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Contact Type:
    Crimp
  • Arrangement:
    9 Contact
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
3
16 Weeks 可以发货 9/2/26
缺货订单
PRICE (USD)
数量
Unit Price
3
$246.72
5
$182.19
8
$135.22
10 +
$132.52
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!