Available Replacements
ROHs Equivalent
130774-0120 130774-0120 ITT CANNON
130774-0120

ITT CANNON

In Stock: 682

Minimum Order: 4

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/3-1F

D-Sub Connector - Plug - Male Pins - 9 Positions - 2 Rows - MIL-C-24308 Series - 7.5A - Solder Cup - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Connector - Plug - Male Pins - 9 Positions - 2 Rows - MIL-C-24308 Series - 7.5A - Solder Cup - Panel Mount.
Search Keywords: M2430831F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/3-1F
Alias/AKA: 130774-0120-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/3-1F RoHS compliant?
No, M24308/3-1F is not RoHS compliant.
What is the lead time for M24308/3-1F?
The standard lead time for M24308/3-1F is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 745
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.93
25
$12.66
50
$12.53
100
$10.65
250
$10.63
500
$10.60
1,000 +
$9.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!