- Home ›
- All Products›
- 130774-0120
Available Replacements
Non-RoHS Equivalent
ITT CANNON
130774-0120
Conn D-Subminiature
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature
Search Keywords: 1307740120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:130774-0120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier's Standard Package:
1 -
Contact Finish:gold over nickel (Performance Class 2)
-
Current Rating:7.5 A max
-
Wire Gauge Range Awg:AWG 20-28
-
Color Insulator:Black
-
Contact Material:Copper Alloy
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Mating Cycles:500
-
General:D*M High reliable D-Sub Connectors
-
Contact Resistance:7.5 milli Ohm max
-
Gender:Pin
-
Operating Temperature:-55°/+150 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:9 contacts size 20
-
Contact Type:Solder Pot
-
Shell Finish:Cadmium plating
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Hardware:.120" (3,05mm) Through Hole
-
Shell Material:Carbon Steel
Frequently Asked Questions
Is 130774-0120 RoHS compliant?
Yes, 130774-0120 is RoHS compliant.
What is the lead time for 130774-0120?
The standard lead time for 130774-0120 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
682
Ships today, if you order in
Minimum Order Quantity:
4
6 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
4
$11.54
25
$7.86
100
$7.47
250
$6.21
500 +
$5.60
Click for Quote
Log in
to unlock special pricing