Available Replacements
ROHs Equivalent
130775-0006 130775-0006 ITT CANNON
130775-0006

ITT CANNON

In Stock: 46

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/1-2Z

Connector, D-Sub, High Reliable, 15 contacts size 20Solder Pot | ITT Cannon M24308/1-2Z

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector, D-Sub, High Reliable, 15 contacts size 20Solder Pot | ITT Cannon M24308/1-2Z
Search Keywords: M2430812Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/1-2Z
Alias/AKA: 130775-0006-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/1-2Z RoHS compliant?
No, M24308/1-2Z is not RoHS compliant.
What is the lead time for M24308/1-2Z?
The standard lead time for M24308/1-2Z is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.61
10
$18.45
25
$17.56
50
$16.90
100
$15.90
250
$14.23
500 +
$13.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!