- Home ›
- All Products›
- 130775-0006
Available Replacements
Non-RoHS Equivalent
ITT CANNON
130775-0006
D Sub Conn, Rcpt, Da, Solder Cup; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: D*mm Series; No....
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D Sub Conn, Rcpt, Da, Solder Cup; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: D*mm Series; No....
Search Keywords: 1307750006
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 130775-0006 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Wire Gauge Range Awg: | AWG 20-28 |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Hardware: | .120" (3,05mm) Through Hole |
| Color Insulator: | Black |
| Gender: | Socket |
| Shell Finish: | Yellow chromate over zinc |
| Contact Resistance: | 7.5 milli Ohm max |
| Operating Temperature: | -55°/+150 ° |
| General: | D*M High reliable D-Sub Connectors |
| Current Rating: | 7.5 A max |
| Shell Material: | Steel |
| Salt Spray Test: | 48 hours {96 Hrs for Stainless Steel} |
| Insulator Material: | Thermoplastic, type PCT UL 94V-0 |
| Dielectric Withstanding Voltage: | 1000 VAC at sea level |
| Contact Arrangement: | 15 contacts size 20 |
| Contact Material: | Copper Alloy |
| Mating Cycles: | 500 |
| Contact Finish: | gold over nickel (Performance Class 2) |
| Contact Type: | Solder Pot |
Frequently Asked Questions
Is 130775-0006 RoHS compliant?
Yes, 130775-0006 is RoHS compliant.
What is the lead time for 130775-0006?
The standard lead time for 130775-0006 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
13 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
25
$15.65
50
$11.75
75
$10.95
100 +
$10.75
Click for Quote
Log in
to unlock special pricing