Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM1303404

Contact PIN 8 Size Crimp ST Cable Mount 16AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN 8 Size Crimp ST Cable Mount 16AWG
Search Keywords: DM1303404
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DM1303404
  • Alias/AKA:
    130340-0004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    8
  • Wire Size:
    16 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM1303404 RoHS compliant?
Yes, DM1303404 is RoHS compliant.
What is the lead time for DM1303404?
The standard lead time for DM1303404 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,569
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.47
50
$4.35
100
$3.48
250
$3.38
500
$3.34
1,000
$3.28
2,500
$3.23
5,000 +
$3.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!