- 首页 ›
- All Products›
- DDMM-43W2P
DDMM-43W2P
ITT CANNON
DDMM-43W2P; D Sub; D Sub
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
DDMM-43W2P; D Sub; D Sub
Search Keywords: DDMM43W2P
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:DDMM-43W2P
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
33 -
Shell Finish:Yellow chromate over zinc
-
Contact Type:Solder Pot
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
-
Current Rating Signal Contacts:7.5 max
-
Shell Material:Steel
-
Mounting Method:.120" (3,05mm) Through Hole
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Pin
-
Contact Arrangement:43W2 (41 contacts size 20, 2 empty size 8 cavities)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mating Cycles:500
-
Contact Finish:gold over nickel (Performance Class 1)
-
Color Insulator:Black
-
Operating Temperature:-55°/+150 °
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Material:Copper Alloy
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
19 Weeks
可以发货
9/17/26
PRICE (USD)
数量
Unit Price
1
$71.88
5
$64.14
10
$62.22
33
$57.11
66
$55.59
132
$54.85
264 +
$41.12
Click for Quote
Log in
解锁特价