- 首页 ›
- All Products›
- DDMC-43H2S-J-K126
DDMC-43H2S-J-K126
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Socket Right Angle Steel Combo D Series | ITT Cannon DDMC43H2SJK126
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Rectangular D-Sub Metal Mixed Layout Socket Right Angle Steel Combo D Series | ITT Cannon DDMC43H2SJK126
Search Keywords: DDMC43H2SJK126
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:DDMC-43H2S-J-K126
-
Alias/AKA:053515-1683
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
15 -
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Material:Copper Alloy
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Type:Right angle US footprint
-
Mating Cycles:50
-
Shell Material:Steel
-
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
Contact Finish:30 Micro-inch gold
-
Current Rating Size 8 Contacts:40 A max
-
Current Rating Signal Contacts:7.5 max
-
Operating Temperature:-55°/+125 °
-
Shell Finish:Tin over nickel plating
-
Contact Resistance:10 milli Ohm max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Color Insulator:Black
-
Gender:Socket
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:43H2 (41 contacts size 20, 2 contacts size 8)
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
27
32 Weeks
可以发货
1/18/27
PRICE (USD)
数量
Unit Price
27
$306.43
53
$164.78
79
$114.04
105 +
$111.76
Click for Quote
Log in
解锁特价