DDMC-24H7S-J-A197

ITT CANNON

DDMC-24H7S-J-A197; D Sub; D Sub

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
DDMC-24H7S-J-A197; D Sub; D Sub
Search Keywords: DDMC24H7SJA197
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    ITT CANNON
  • 部件编号:
    DDMC-24H7S-J-A197
  • Alias/AKA:
    053515-1374
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Mounting Method:
    90° Metal Bracket, 4-40 Fastener & Boardlock
  • Contact Material:
    Copper Alloy
  • Contact Type:
    Right angle US footprint
  • Mating Cycles:
    50
  • Gender:
    Socket
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Contact Finish:
    gold flash (Performance Class 3)
  • Shell Material:
    Steel
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Current Rating Size 8 Contacts:
    40 A max
  • Color Insulator:
    Black
  • Wire Gauge Range Awg:
    AWG 8-26
  • Current Rating Signal Contacts:
    7.5 max
  • Shell Finish:
    pure tin over nickel
  • Salt Spray Test:
    20 hours
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Contact Arrangement:
    24H7 (17 contacts size 20, 7 contacts size 8)
  • Operating Temperature:
    -55°/+125 °
  • Contact Resistance:
    10 milli Ohm max
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
27
25 Weeks 可以发货 11/12/26
缺货订单
PRICE (USD)
数量
Unit Price
27
$442.75
53
$230.40
79
$157.83
105 +
$154.67
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!