- 首页 ›
- All Products›
- DCMZ-27C2P-Y-K87
DCMZ-27C2P-Y-K87
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Pin Straight PCB Steel Combo D Series | ITT Cannon DCMZ27C2PYK87
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Rectangular D-Sub Metal Mixed Layout Pin Straight PCB Steel Combo D Series | ITT Cannon DCMZ27C2PYK87
Search Keywords: DCMZ27C2PYK87
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:DCMZ-27C2P-Y-K87
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
42 -
Gender:Pin
-
Salt Spray Test:20 hours
-
Color Insulator:Black
-
Contact Arrangement:27C2 (25 contacts size 20, 2 contacts size 8)
-
Mating Cycles:50
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Type:Straight PCB European footprint
-
Contact Resistance:10 milli Ohm max
-
Contact Material:Copper Alloy
-
Current Rating Signal Contacts:7.5 max
-
Shell Finish:pure tin over nickel
-
Operating Temperature:-55°/+125 °
-
Contact Finish:gold flash (Performance Class 3)
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Material:Steel
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Mounting Method:.300" (7.6mm) 4-40 Standoff, Boardlock
-
Current Rating Size 8 Contacts:5 A max
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
32
32 Weeks
可以发货
12/18/26