- 首页 ›
- All Products›
- DAME-15S-B
DAME-15S-B
ITT CANNON
DAME-15S-B; D Sub; D Sub
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
DAME-15S-B; D Sub; D Sub
Search Keywords: DAME15SB
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:DAME-15S-B
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:7318152010
-
COO:DE
-
供应商标准包装:
1 -
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Finish:Gold over Nickel
-
Shell Material:Steel
-
Hardware:4-40 Clinchnut
-
Salt Spray Test:20 hours
-
General:D*M High reliable D-Sub Connectors
-
Wire Gauge Range Awg:AWG 20-28
-
Contact Resistance:7.5 milli Ohm max
-
Gender:Socket
-
Shell Finish:Yellow chromate over zinc
-
Current Rating:7.5 A max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Color Insulator:Black
-
Mating Cycles:200
-
Contact Arrangement:15 contacts size 20
-
Contact Type:Straight Solder
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
23 Weeks
可以发货
10/16/26