- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 130338-0000
130338-0000
ITT CANNON
Contact PIN Crimp ST Cable Mount Loose
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Contact PIN Crimp ST Cable Mount Loose
Search Keywords: 1303380000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:130338-0000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:8
-
Wire Size:8 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:40 A
-
Termination Method:Crimp
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
17 Weeks
可以发货
9/7/26
PRICE (USD)
数量
Unit Price
5
$11.58
25
$9.85
50
$9.39
100
$8.85
250
$8.30
500
$7.90
1,000 +
$7.51
Click for Quote
Log in
解锁特价