- 首页 ›
- All Products›
- 121575-0829
121575-0829
ITT CANNON
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
Search Keywords: 1215750829
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:121575-0829
-
Alias/AKA:CA07A24-10P-B-F80
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
1 -
Shell Size:24
-
Contact Material:Copper Alloy
-
Contact Arrangement:24-10
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Insulator And Grommet Material:CR-Elastomere
-
Shell Style:Jam Nut Receptacle
-
Shell Material:Aluminium alloy
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Safety Provisions:IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
-
Coupling Torque:Closing: 14 Nm max / Opening: 0,8 Nm min
-
Salt Spray Resistance:500 hours salt spray resistant
-
Test Voltage:2000 Vrms
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Sep# Force Per Contact (Size 60/100/8):3,0 N
-
Mating Cycles:500 min
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Contact Type:AWG Crimp
-
Air And Creepage Paths (Min):1,1 mm
-
Contact Rating At +20 °c (68 °f) (Size 60/100/8):74 A
-
Contact Resistance (Size 60/100/8):1 mΩ
-
Wire Stripping (Size 60/100/8):11,8 mm
-
Bayonet:Connector with bayonet coupling
-
Wire Cross Section:AWG 8
-
Gender:Pin
-
Contact Retention (Size 60/100/8):80 N
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Contact Plating:Hard silver
-
Shielding:No
-
Number of Contacts:7 contacts size 8
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
20 Weeks
可以发货
10/20/26
PRICE (USD)
数量
Unit Price
25
$404.07
50
$206.38
75
$140.48
100 +
$137.67
Click for Quote
Log in
解锁特价