Image is representational - see mfr. specs

121143-0260

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 24-19 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Circular Connector - Straight Plug - Contact Arrangement: 24-19 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211430260
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    ITT CANNON
  • 部件编号:
    121143-0260
  • Alias/AKA:
    CA3106E24-19P-B-03
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Contacts:
    25 contacts size 15
  • Contact Type:
    Metric Crimp
  • Test Voltage:
    2000 Vrms
  • Shell Style:
    Plug, straight
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Air And Creepage Paths (Min):
    1,1 mm
  • Endbell Style:
    Endbell for heatshrinkable boots
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Coupling Torque:
    Closing: 14 Nm max / Opening: 0,8 Nm min
  • Shell Size:
    24
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Retention (Size 25/12):
    55 N
  • Gender:
    Pin
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Mating Cycles:
    500 min
  • Bayonet:
    Connector with bayonet coupling
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Wire Cross Section:
    0,75-1,5 mm²
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Plating:
    Hard silver
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shell Material:
    Aluminium alloy
  • Insulator And Grommet Material:
    CR-Elastomere
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Arrangement:
    24-19
  • Contact Material:
    Copper Alloy
  • Shielding:
    No
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Contact Resistance (Size 25/12):
    3 mΩ
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
13 Weeks 可以发货 9/2/26
缺货订单
PRICE (USD)
数量
Unit Price
25
$204.08
50
$107.71
75
$74.07
100 +
$72.59
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!