- 首页 ›
- All Products›
- 110613-0035
110613-0035
ITT CANNON
Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
Search Keywords: 1106130035
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:110613-0035
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
1 -
Test Service Rating (Mated):Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
-
Corrosion Resistant:500 hours
-
Shell Size:22
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Contact Type:Rear release crimp snap-in contacts
-
Class:Environment resistant (without rear accessory)
-
Style:Straight plug, grounded
-
Low Profile / Light Weight:Yes
-
Coupling System:Bayonet
-
Test Service Rating (Unmated):Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
-
Plating:Olive drab cadmium over electroless nickel plate
-
Operating Voltage:Vrms = 433 Vdc = 613
-
Contact Material:Copper Alloy, gold plate
-
Gender:Pin
-
Polarization:118 °
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Grommet And Seal Material:Silicone base elastomer
-
Series:38999 - Style Series II
-
Insulator Material:High grade plastic
-
Scoop Proof:No
-
External Bending Moment (Size 25):150 in/ lbs
-
Temperature Range:65°C (85°F) to + 175°C (+347°F)
-
High Impact Shock:No
-
Arrangement:22-35
-
Number of Contacts:100 contacts size 22D
-
Electrolytic Erosion:No
-
Random Vibration "j":Ambient
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
7
38 Weeks
可以发货
2/1/27
PRICE (USD)
数量
Unit Price
7
$1,168.14
13
$663.94
19
$468.62
25 +
$459.25
Click for Quote
Log in
解锁特价