- 首页 ›
- All Products›
- 096520-0412
096520-0412
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 37 POS Micro D-Sub PIN Crimp
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Cable Assembly RG178/U 0.457m 26AWG 37 POS Micro D-Sub PIN Crimp
Search Keywords: 0965200412
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:096520-0412
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
供应商标准包装:
1 -
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Contact Material:gold plated copper alloy
-
Series:Micro "D" Metal Shell
-
Shell Finish:Electroless Nickel
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Current Rating:3 A max.
-
Shell Material:Aluminum
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Arrangement:37 Contact
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Gender:Pin
-
Hardware:Jackscrew (low profile)
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Contact Type:Crimp
-
Coupling:Jackscrew Coupling
-
Thermal Shock:-55°/+125 °
-
Saltspray:48 hours
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Contact Resistance:8 milliohms max.
-
Insulator Resistance:5000 megohms min.
-
Termination Type:18" Min, M16874/4 #26AWG, Yellow
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
3
38 Weeks
可以发货
1/29/27