- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 053744-0006
053744-0006
ITT CANNON
Contact SKT Solder Cup ST Cable Mount
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Contact SKT Solder Cup ST Cable Mount
Search Keywords: 0537440006
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:053744-0006
-
Alias/AKA:DM537446
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:20 A
-
Termination Method:Solder Cup
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
8,850
可立即发货
已订购:
10,000
可以发货 3/25/27
Minimum Order Quantity:
5
52 Weeks
可以发货
5/21/27
PRICE (USD)
数量
Unit Price
5
$6.63
25
$4.55
100
$4.43
250
$3.34
500
$3.27
1,000
$3.26
2,500
$3.25
5,000 +
$3.24
Click for Quote
Log in
解锁特价