- 首页 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053515-1548
053515-1548
ITT CANNON
DDMP-47X1S-J-K126; D Sub; D Sub
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
DDMP-47X1S-J-K126; D Sub; D Sub
Search Keywords: 0535151548
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:053515-1548
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
33 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
32 Weeks
可以发货
12/21/26