- 首页 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053515-1378
053515-1378
ITT CANNON
Conn Combo D-Subminiature PIN 7Power/17Signal POS Solder RA 24 Terminal 1 Port
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Conn Combo D-Subminiature PIN 7Power/17Signal POS Solder RA 24 Terminal 1 Port
Search Keywords: 0535151378
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:053515-1378
-
Alias/AKA:DDMC-24X7P-J-K87
-
计量单位:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
33 -
Type:Combo D-Subminiature
-
Body Orientation:Right Angle
-
Gender:Pin
-
Termination Method:Solder
-
Number of Contacts:7Power/17Signal
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
32 Weeks
可以发货
1/13/27