- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-1876
053513-1876
ITT CANNON
Conn Combo D-Subminiature M 10Signal/3Cavity POS Solder Cup RA Panel Mount 13 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature M 10Signal/3Cavity POS Solder Cup RA Panel Mount 13 Terminal 1 Port
Search Keywords: 0535131876
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-1876
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:10Signal/3Cavity
-
Contact Plating:Gold Over Nickel,Gold Over Copper
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
42
$160.16
84
$84.53
126
$58.13
168 +
$56.97
Click for Quote
Log in
to unlock special pricing