- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMC-13H3P-J-K87
DBMC-13H3P-J-K87
ITT CANNON
Conn Combo D-Subminiature M 10Signal/3Cavity POS Solder Cup RA Panel Mount 13 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature M 10Signal/3Cavity POS Solder Cup RA Panel Mount 13 Terminal 1 Port
Search Keywords: DBMC13H3PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMC-13H3P-J-K87
-
Alias/AKA:053513-1876
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:10Signal/3Cavity
-
Contact Plating:Gold Over Nickel,Gold Over Copper
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
MOQ for out of Stock Qty:
42
19 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$86.19
10
$69.57
25
$66.70
42
$66.04
84
$65.39
126
$64.74
168 +
$64.10
Click for Quote
Log in
to unlock special pricing