- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051529-0010
051529-0010
ITT CANNON
The 051529-0010 is a 9-contact, straight PCB mount, D-Sub socket connector from the D*M series.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 051529-0010 is a 9-contact, straight PCB mount, D-Sub socket connector from the D*M series.
Search Keywords: 0515290010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051529-0010
-
Alias/AKA:DEMM-9S-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
On Order:
500
can ship 2/12/27
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$30.29
5
$29.23
10
$24.84
25
$22.83
50
$21.74
100
$20.71
250 +
$19.00
Click for Quote
Log in
to unlock special pricing