Image is representational - see mfr. specs

051522-0007

ITT CANNON

D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - #4-40 - Plug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - #4-40 - Plug
Search Keywords: 0515220007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    051522-0007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color Insulator:
    Black
  • Contact Type:
    Solder Pot
  • Gender:
    Pin
  • Hardware:
    4-40 Clinchnut
  • Wire Gauge Range Awg:
    AWG 20-28
  • Contact Resistance:
    7.5 milli Ohm max
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Operating Temperature:
    -55°/+150 °
  • Shell Finish:
    Yellow chromate over zinc
  • Salt Spray Test:
    48 hours {96 Hrs for Stainless Steel}
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • Shell Material:
    Steel
  • General:
    D*M High reliable D-Sub Connectors
  • Current Rating:
    7.5 A max
  • Contact Finish:
    gold over nickel (Performance Class 2)
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Contact Arrangement:
    25 contacts size 20
  • Contact Material:
    Copper Alloy
  • Mating Cycles:
    500
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 9/25/26
Backorder
Price (USD)
Qty
Unit Price
25
$49.01
50
$30.16
75
$23.88
100 +
$23.40
Click for Quote
Log in to unlock special pricing
Possible Replacement
D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - #4-40 - Plug
In Stock:
61
Minimum Order:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!