- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMME-25P
DBMME-25P
ITT CANNON
D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - #4-40 - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - #4-40 - Plug
Search Keywords: DBMME25P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMME-25P
-
Alias/AKA:051522-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:N/A
-
Gender:Pin
-
Termination Method:Solder Pot3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$51.98
5
$36.52
10
$32.58
25
$30.67
50
$28.95
75
$28.80
100 +
$26.27
Click for Quote
Log in
to unlock special pricing