- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 050913-0192
050913-0192
ITT CANNON
The 050913-0192 is a high-density, 78-contact D-Sub socket connector from the D*MA series, featuring crimp-style termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 050913-0192 is a high-density, 78-contact D-Sub socket connector from the D*MA series, featuring crimp-style termination.
Search Keywords: 0509130192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050913-0192
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
13
$121.58
25
$103.94
38
$103.42
50 +
$101.88
Click for Quote
Log in
to unlock special pricing
Possible Replacement
The DDMA-78S is a high-reliability, 78-contact D-Sub socket connector from the D*MA series, featuring crimp termination.
In Stock:
15
Minimum Order:
1