- 首页 ›
- All Products›
- 000L84022
000L84022
ITT CANNON
Circular Connector - Straight Plug - Male Pins - 60 Position - Shell Size-Insert 40A-60 - Bayonet Lock - Crimp Contacts.
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Circular Connector - Straight Plug - Male Pins - 60 Position - Shell Size-Insert 40A-60 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000L84022
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:000L84022
-
Alias/AKA:CIR06LCFZ-40A-60P-F80-VO
-
计量单位:Per Each
-
RoHS:Yes
-
COO:IT
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
3
18 Weeks
可以发货
10/8/26