- 首页 ›
- All Products›
- 000266140
000266140
ITT CANNON
Connector, | ITT Cannon CIR06A-36-78P-F80-VO
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Connector, | ITT Cannon CIR06A-36-78P-F80-VO
Search Keywords: 000266140
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:000266140
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
1 -
Environmental Class:Backshell, no other accessories
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Contact Arrangement:36-78
-
Total Number Of Contacts:14 contacts
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Style:Straight Plug Connector
-
Service Rating Letter:D
-
Contact Plating:Silver
-
Shell Material:Aluminium alloy
-
Gender:Pin
-
Shell Size:36
-
Operating Voltage Ac:900 V
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Coupling:2000 couplings minim um
-
Operating Voltage Dc:1250 V
-
Contacts Included:no, delivery without contacts
-
Series:Connector with bayonet coupling
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
3
13 Weeks
可以发货
8/31/26