- 首页 ›
- All Products›
- 000096960
000096960
ITT CANNON
Connector, | ITT Cannon CIR02R-28-11P-F80-T39-VO
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Connector, | ITT Cannon CIR02R-28-11P-F80-T39-VO
Search Keywords: 000096960
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:000096960
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
1 -
Coupling:2000 couplings minim um
-
Mounting:Flange with through mounting hole
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Operating Voltage Dc:700 V
-
Contact Plating:Silver
-
Operating Voltage Ac:500 V
-
Contact Arrangement:28-11
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shell Material:Aluminium alloy
-
Contacts Included:no, delivery without contacts
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Total Number Of Contacts:22 contacts
-
Shell Size:28
-
Service Rating Letter:A
-
Environmental Class:no endbell
-
Gender:Pin
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shell Style:Front Panel Mount Receptacle, no rear thread
-
Series:Connector with bayonet coupling
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
13 Weeks
可以发货
8/6/26
PRICE (USD)
数量
Unit Price
1
$74.41
5
$66.40
10
$64.42
25
$49.70
50
$39.71
100
$38.65
250 +
$38.14
Click for Quote
Log in
解锁特价