- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- GUS-QSCBLF-03-1821-GG
GUS-QSCBLF-03-1821-GG
IRC/TT Electronics
Resistor Network - 23 Bussed Resistors - 1.82 kOhm ±2% 50mW Per Element - Tolerance Ratio: ±2% - ±25ppm/°C - 24 Pin QSOP
产品说明书 附件 Notify Me
符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述
+
Resistor Network - 23 Bussed Resistors - 1.82 kOhm ±2% 50mW Per Element - Tolerance Ratio: ±2% - ±25ppm/°C - 24 Pin QSOP
Search Keywords: GUSQSCBLF031821GG
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:IRC/TT Electronics
-
部件编号:GUS-QSCBLF-03-1821-GG
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
56
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
252
50 Weeks
可以发货
4/20/27