Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Electromechanical Relay 24VDC 2.27KOhm 6A SPDT(93.4x6.1x74.2)mm Socket Interface Relay
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
Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-5 positions.
Switch Selector N.O./N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel...
Marked legend for Switch
Tinel-Lock Adapter 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum ...
Industrial unmanaged ECO switch - 5 - 10/100 Mb/s RJ45 ports