ITT Cannon is a leading global manufacturer of connector products serving international customers in aerospace, defense, medical, industrial and transportation end markets. From the invention of rack-and-panel and D-subminiature to the latest fiber-optic, composite and miniaturized connectors, ITT has been synonymous with innovation, reliability, and quality for 100 years. Today ITT Cannon deli
Marked legend for Switch
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
Proximity Sensor NO PNP 2mm 10V to 30VDC 3-Pin
Industrial unmanaged ECO switch - 5 - 10/100 Mb/s RJ45 ports
AC/DC Industrial DIN rail power supply - Output 24V at 5A - 120W - metal case.
Electromechanical Relay 24VDC 2.27KOhm 6A SPDT(93.4x6.1x74.2)mm Socket Interface Relay
Solid State Relay 24V DC-IN 3.5A