Ralph Mueller invented the “alligator clip” back in 1908 and gave birth to this company that has been around for over century. To many Mueller Electric is best known as the market leader in Electronic Clips and Insulators, they offer a comprehensive line of electronics connectors and cable assemblies.
Power Relay 120VAC 10A DPDT(35.6x28.6x55.5)mm Socket
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Conn Relay Socket SKT 2 POS Screw ST SMD
Conn Relay Socket SKT 8 POS Screw ST
Conn Relay Socket SKT 2 POS Solder ST Thru-Hole
Connector Accessories Hold Down Spring
Connector Accessories - Hold Down Relay Clip.
DIN Rail, 35mm, 1m Long
Cable Assembly UTP 2.134m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Thread...
Connector Housing RCP - 32 Position - 4mm - Crimp ST Cable Mount.
Time Delay Relay 24VDC 24VAC 5A SPDT(36x40x72.2)mm Socket Timer Relay
Multi Function Timer with Operating Voltage: 120VAC/240VAC