Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
GT3F-1AD24 by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

Time Delay Relay 24VDC 24VAC 5A SPDT(36x40x72.2)mm Socket Timer Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Time Delay Relay 24VDC 24VAC 5A SPDT(36x40x72.2)mm Socket Timer Relay
Search Keywords: GT3F1AD24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    GT3F-1AD24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • COO:
    TW
  • ECCN:
    EAR99
  • Mounting:
    Socket
  • Type:
    Timer Relay
  • Contact Arrangement:
    SPDT
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    24 V
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    5 A
  • Termination Style:
    8-Pin Circular Plug
  • Time Range:
    0.1 to 600 sec
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 7/25/24
3 Weeks can ship 7/8/24
ADD TO CART
Qty
Unit Price
1
€114.930
5
€93.694
10
€86.570
25
€81.505
50
€76.492
100
€73.663
250 +
€72.987
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5