Crouzet is an independent company manufacturing electromechanical and electronic components for demanding applications in Aerospace & Transportation, Energy, Building and Machinery Industry. Crouzet provides Switches and Sensors, Electromechanical Actuators, Motion, and Automation Controllers and Relays. Since 1921, Crouzet has a heritage of close collaboration with customers in the develo
Electromechanical Relay 24VDC 1.08KOhm 8A DPDT(29x13x25.5)mm THT General Purpose Relay
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
Electromechanical Relay 24VDC 1.08KOhm 12A SPDT(28.8x12.7x25.3)mm THT General Purpose Rela...
DIP SW 4 POSN W/TAPE AU
Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Ca...
Time Delay Relay SPDT 5A 100V to 240VAC Plug-In