TDK-Lambda Americas Inc. represents the culmination of three well-established North American power manufacturers including Electronic Measurements Inc. (founded in 1945), Lambda Electronics (1948), and Innoveta Technologies (2001) and was acquired by TDK in 2008. We’ve earned the reputation of being a trusted world-class organization through a history of providing reliable and innovative power
Time Delay Relay SPDT 5A 100V to 240VAC Plug-In
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Multi range timer
Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Ca...
Electromechanical Relay 24VDC 1.08KOhm 8A DPDT(29x13x25.5)mm THT General Purpose Relay
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 4Term. PC Pin Thru-Hole