Since 1917, Cinch Connectivity Solutions has supplied high quality, high performance connectors and cables globally to the Aerospace, Military/Defense, Commercial Transportation, Oil & Gas, High End Computer, and other markets. They provide custom solutions with their creative, hands on engineering staff and end to end approach.
Power Relay 24VDC 10A 3PDT(27.5x31x42)mm Socket
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Time Delay Relay 24VDC 24VAC 5A DPDT(36x40x72.2)mm Socket Timer Relay
Barrier Block - 3 Circuits - 6 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG...
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket