Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Extraction Tool for Mini-Universal MATE-N-LOK
Circuit Breaker - Custom - 2 Pole - 2x35A
Natural - 30.48m (100ft)/Spool
Contact - Multimate - Type XII Series - Socket - Crimp - 12 AWG - Tin Plated Contacts.
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut