Available Replacements
Non-RoHS Equivalent
66740-8 66740-8 TE Connectivity / AMP Brand
66740-8

TE Connectivity / AMP Brand

In Stock: 648

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-66740-1

Contact - Multimate - Type XII Series - Socket - Crimp - 12 AWG - Tin Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact - Multimate - Type XII Series - Socket - Crimp - 12 AWG - Tin Plated Contacts.
Product Highlights:
  • Socket
  • Tin Contact Mating Area Plating
  • Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
  • Insulation Diameter = 3.43 - 4.06 mm
  • Copper Contact Material
Search Keywords: 2667401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-66740-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    12-16 AWG
  • Contact Material:
    Copper
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-66740-1 RoHS compliant?
Yes, 2-66740-1 is RoHS compliant.
What is the lead time for 2-66740-1?
The standard lead time for 2-66740-1 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,262
Can Ship immediately
On Order:
10,000   can ship 10/26/26
Minimum Order Quantity:
5
25 Weeks can ship 2/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.04
25
$10.92
50
$9.87
100
$8.80
300
$7.72
500
$6.77
1,000 +
$6.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!