ITT Cannon is a leading global manufacturer of connector products serving international customers in aerospace, defense, medical, industrial and transportation end markets. From the invention of rack-and-panel and D-subminiature to the latest fiber-optic, composite and miniaturized connectors, ITT has been synonymous with innovation, reliability, and quality for 100 years. Today ITT Cannon deli
Pushbutton Switch - DPDT - On-Mom - 5A, 125VAC/30VDC - Round, Button Actuator With 24 VAC/DC Red LED and Full Guard - Solder, ...
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
LKG FLG-INLT, 20A 3P 250V, L15-20P, WH
Ring Terminal, 12 – 10 AWG, 5/16" stud size, nylon insulated, standard package.
Ring Terminal, 16 – 14 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package.
EMI/RFI Filter - Three Phase - 20 A - 250 VAC - 47-63 Hz
Conn PC Terminal Block 4 POS 2.5mm Solder RA SMD 6A Tape