- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV14-14R-M
Panduit
PV14-14R-M
Ring Terminal, 16 – 14 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Terminal, 16 – 14 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV1414RM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV14-14R-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is PV14-14R-M RoHS compliant?
Yes, PV14-14R-M is RoHS compliant.
What is the lead time for PV14-14R-M?
The standard lead time for PV14-14R-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.346
2,000
$0.329
4,000
$0.313
8,000
$0.297
16,000 +
$0.282
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT