Since 1917, Cinch Connectivity Solutions has supplied high quality, high performance connectors and cables globally to the Aerospace, Military/Defense, Commercial Transportation, Oil & Gas, High End Computer, and other markets. They provide custom solutions with their creative, hands on engineering staff and end to end approach.
Switch Key Lock N.O./N.C. SPST Flat Key 10A Screw Panel Mount
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw ...
Switch Push Button N.O. SPST Flush Round Button 10A 240VAC 240VDC Momentary Contact Screw ...
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel...
Switch Access Operator Keylock Switch
Industrial Pushbutton Switch - SPST-NO - 10A(AC)/8A(DC) 120VAC 24VDC - Flush Silhouette - ...