TDK-Lambda Americas Inc. represents the culmination of three well-established North American power manufacturers including Electronic Measurements Inc. (founded in 1945), Lambda Electronics (1948), and Innoveta Technologies (2001) and was acquired by TDK in 2008. We’ve earned the reputation of being a trusted world-class organization through a history of providing reliable and innovative power
Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
62 Position D-Sub, High Density Plug, Male Pins Connector
Cable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 14AWG
Pushbutton Switch - 2NO Contact - 24VAC/24VDC - 22mm - Momentary - Extended Round Actuator...
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel...