Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
BAF111SU by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

Fuse Block 10A Screw DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Block 10A Screw DIN Rail
Search Keywords: BAF111SU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    BAF111SU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Type:
    Fuse Block
  • Mounting:
    DIN Rail
  • Termination Type:
    Screw
  • Current Rating:
    10 A
  • Voltage Rating:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 7/8/24
ADD TO CART
Qty
Unit Price
5
€11.343
50
€6.208
100
€5.509
250
€4.692
500
€4.499
1,000
€4.344
2,500
€4.322
5,000 +
€4.300
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5