- 首页 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RU42S-M-A24
RU42S-M-A24
IDEC Corporation
Electromechanical Relay 24VAC 164Ohm 3A 4PDT (21x27.5x35)mm Plug-In Universal Relay
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Electromechanical Relay 24VAC 164Ohm 3A 4PDT (21x27.5x35)mm Plug-In Universal Relay
Search Keywords: RU42SMA24
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:IDEC Corporation
-
部件编号:RU42S-M-A24
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
14 Weeks
可以发货
9/3/26
PRICE (USD)
数量
Unit Price
5
$15.41
25
$13.42
50
$12.82
100
$11.01
250
$10.56
500
$10.28
1,000 +
$10.14
Click for Quote
Log in
解锁特价