- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- NRBM1100-F-30A-MA
NRBM1100-F-30A-MA
IDEC Corporation
Circuit Breaker Electromagnetic 1Pole 30A 250VAC
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Circuit Breaker Electromagnetic 1Pole 30A 250VAC
Search Keywords: NRBM1100F30AMA
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:IDEC Corporation
-
部件编号:NRBM1100-F-30A-MA
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Electromagnetic
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
14 Weeks
可以发货
9/8/26
PRICE (USD)
数量
Unit Price
1
$32.88
5
$30.76
10
$29.34
25
$28.46
50
$27.24
100
$26.12
250 +
$25.43
Click for Quote
Log in
解锁特价