- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LA2L-M1C12V-A
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
LA2L-M1C12V-A
Switch Push Button N.O./N.C. SPDT Square Button 0.1A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. SPDT Square Button 0.1A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: LA2LM1C12VA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LA2L-M1C12V-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Square Button
-
Illumination:Amber,LED/Lens
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:45 mm
Product Guides
+
Frequently Asked Questions
Is LA2L-M1C12V-A discontinued?
Yes, LA2L-M1C12V-A from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LA2L-M1C12V-A?
The recommended replacement for LA2L-M1C12V-A is LB2L-M1T11VA from IDEC Corporation, available from OnlineComponents.com.
Is LA2L-M1C12V-A RoHS compliant?
Yes, LA2L-M1C12V-A is RoHS compliant.
What is the lead time for LA2L-M1C12V-A?
The standard lead time for LA2L-M1C12V-A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.